
Surface mount niobium oxide capacitor with 47uF capacitance and 20% tolerance. Features a 4V voltage rating, 1206 case code (3216 metric), and a maximum operating temperature of 105°C. Includes 2.2 Ohm ESR, 3.8uA leakage current, and 202mA ripple current. Lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera NOJA476M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA476M004RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ripple Current | 202mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA476M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
