
Surface mount niobium oxide capacitor with 6.8µF capacitance and 20% tolerance. Features a 10V DC rating, 1.8mm height, and 1.6mm width within a 1206 (3216 metric) case code. Offers 2.6Ω ESR, 186mA ripple current, and operates from -55°C to 105°C. Lead-free and RoHS compliant, this component is supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera NOJA685M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJA685M010RWJ technical specifications.
| Capacitance | 6.8uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.6R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 1.4uA |
| Length | 3.2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resistance | 2.6R |
| Ripple Current | 186mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJA685M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.