
Surface mount niobium oxide capacitor with 10µF capacitance and 20% tolerance, rated for 10V AC/DC. Features 2.2Ω ESR, 6% dissipation factor, and 2µA leakage current. Operates from -55°C to 105°C with a ripple current of 215mA. Housed in a 1210 (3528 metric) case with flat construction, measuring 3.5mm length, 2.8mm width, and 2.1mm height. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJB106M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB106M010RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 215mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Voltage Rating (AC) | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB106M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
