
Surface mount niobium oxide capacitor with 100µF capacitance and 1.8V DC rated voltage. Features 20% tolerance, 1.4Ω ESR, and 6% dissipation factor. Operates across a -55°C to 105°C temperature range with a ripple current of 270mA and leakage current of 3.6µA. Housed in a 3528 metric (1411 imperial) case size, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJB107M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB107M001RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.1mm |
| Leakage Current | 3.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.4R |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB107M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
