
Surface mount niobium oxide capacitor, 100µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 1.4Ω ESR, 6% dissipation factor, and 5µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 3528 metric (1411 imperial) case, dimensions 3.5mm L x 2.8mm W x 2.1mm H. RoHS compliant.
Sign in to ask questions about the Kyocera NOJB107M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB107M002RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.1mm |
| Leakage Current | 5uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB107M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.