Surface mount capacitor with 100µF capacitance and 4V voltage rating. Features niobium oxide dielectric, 1.4Ω ESR, and 270mA ripple current. Housed in a 1210 package with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJB107M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB107M004RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 1.4R |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.4R |
| Ripple Current | 270mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB107M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.