Surface mount niobium oxide capacitor offering 100µF capacitance with a 20% tolerance and 6.3V voltage rating. Features a 1210 (3528 metric) case code, 1.7Ω ESR, and 60µA leakage current. Operates across a -55°C to 105°C temperature range, with a ripple current of 245mA. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJB107M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB107M006RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 60uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB107M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
