
Surface mount tantalum capacitor with 15µF capacitance and 20% tolerance. Features a 6.3V DC voltage rating, 1210 package size, and a maximum operating temperature of 105°C. Includes a low leakage current of 1.8µA and an ESR of 2Ω. Constructed with a flat profile and lead-free, RoHS-compliant termination.
Sign in to ask questions about the Kyocera NOJB156M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB156M006RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 226mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB156M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
