
Surface mount niobium oxide capacitor with 22µF capacitance and 20% tolerance. Features 4V DC rated voltage, 1.9Ω ESR, and 232mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1210 (3528 metric) case with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera NOJB226M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB226M004RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 1.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 232mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB226M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
