
Surface mount niobium oxide capacitor, 22µF capacitance, 20% tolerance, and 6.3V DC rated voltage. Features 1.9Ω ESR, 232mA ripple current, and 2.6µA leakage current. Housed in a 1210 (3528 metric) case with flat construction, measuring 3.5mm L x 2.8mm W x 2.1mm H. Operates from -55°C to 105°C, RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Kyocera NOJB226M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB226M006RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.9R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reliability | 1000 |
| Ripple Current | 232mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB226M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
