Surface mount niobium oxide capacitor with 22µF capacitance and 20% tolerance. Features a 10V DC rated voltage, 1.8Ω ESR, and 6% dissipation factor. Operating temperature range is -55°C to 105°C. Housed in a 1210 (3528 metric) case with dimensions of 3.5mm length, 2.8mm width, and 2.1mm height. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJB226M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB226M010RWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | NIOBIUM |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 4.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 238mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB226M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.