
Surface mount niobium oxide capacitor with 22µF capacitance and 10V DC rated voltage. Features 20% tolerance, 1.8Ω ESR, and 6% dissipation factor. Operating temperature range from -55°C to 105°C. Includes 4.4µA leakage current and 382mA ripple current. Packaged in tape and reel with 8000 units per package.
Sign in to ask questions about the Kyocera NOJB226M010SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB226M010SWJ technical specifications.
| Capacitance | 22uF |
| Case Code (Imperial) | 1411 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.8R |
| Height | 2.1mm |
| Leakage Current | 4.4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 382mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB226M010SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.