Surface mount niobium oxide capacitor with 33uF capacitance and 20% tolerance. Features a 4V DC rating, 1.7 Ohm ESR, and 2.6uA leakage current. Operates from -55°C to 105°C with a 245mA ripple current capability. Housed in a 1210 (3528 metric) case with lead-free and RoHS compliant construction.
Sign in to ask questions about the Kyocera NOJB336M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB336M004RWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Leakage Current | 2.6uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.7R |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB336M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
