
Surface mount niobium oxide capacitor with 33µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 1.7Ω ESR, and 4µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 1210 case code (3.5mm L x 2.8mm W x 2.1mm H) on tape and reel. RoHS compliant with a ripple current of 245mA.
Sign in to ask questions about the Kyocera NOJB336M006SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB336M006SWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 1411 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.7R |
| Height | 2.1mm |
| Leakage Current | 4uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 245mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB336M006SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.