
Surface mount niobium oxide capacitor with 47µF capacitance and 20% tolerance. Features a 4V voltage rating, 1.6Ω ESR, and 252mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 1210 (3528 metric) case with a flat construction.
Kyocera NOJB476M004RWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Construction | Flat |
| Depth | 2.8mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1.6R |
| Height | 2.1mm |
| Height - Seated (Max) | 0.083inch |
| Lead Free | Lead Free |
| Leakage Current | 3.8uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1.6R |
| Ripple Current | 252mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB476M004RWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
