
Surface mount niobium oxide capacitor, 68µF capacitance, 6.3V DC rated voltage, with 20% tolerance. Features 1.5Ω ESR, 261mA ripple current, and 8.2µA leakage current. Housed in a 3528 metric (1411 imperial) case, measuring 3.5mm x 2.8mm x 2.1mm. Operating temperature range from -55°C to 105°C. Packaged on tape and reel.
Sign in to ask questions about the Kyocera NOJB686M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJB686M006RWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 1411 |
| Case Code (Metric) | 3528 |
| Package/Case | 1210 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 1.5R |
| Height | 2.1mm |
| Leakage Current | 8.2uA |
| Length | 3.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 1.5R |
| Ripple Current | 261mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJB686M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
