
Surface mount capacitor featuring 100µF capacitance and 1.8V DC rated voltage. Niobium oxide dielectric material with 20% tolerance. Low ESR of 400mΩ and dissipation factor of 6%. Operating temperature range from -55°C to 105°C. Dimensions: 6mm length, 3.2mm width, 2.8mm height.
Sign in to ask questions about the Kyocera NOJC107M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC107M001RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Leakage Current | 3.6uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC107M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
