
Surface mount niobium oxide capacitor, 100µF capacitance, 2.5V DC rated voltage, and 20% tolerance. Features a 2312 (6032 metric) flat case construction with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Offers 400mΩ ESR, 574mA ripple current, and 5µA leakage current. Operates from -55°C to 105°C, is RoHS compliant, and packaged on tape and reel.
Sign in to ask questions about the Kyocera NOJC107M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC107M002RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.4R |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC107M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.