
Surface mount niobium oxide capacitor, 100µF capacitance, 20% tolerance, and 4V DC rated voltage. Features 400mΩ ESR, 6% dissipation factor, and 8µA leakage current. Operating temperature range from -55°C to 105°C. Housed in a 2312 (6032 metric) case with SMD/SMT termination.
Sign in to ask questions about the Kyocera NOJC107M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC107M004RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.6mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 4V |
| Voltage Rating (AC) | 4V |
| DC Rated Voltage | 4V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC107M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.