
Surface mount niobium oxide capacitor, 100µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 400mΩ ESR, 12µA leakage current, and 574mA ripple current. Operates from -55°C to 105°C, with a 6 x 3.2 x 2.6mm case size. Packaged on tape and reel.
Sign in to ask questions about the Kyocera NOJC107M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC107M006RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Height - Seated (Max) | 0.11inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 12uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.4R |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC107M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
