
Surface mount niobium oxide capacitor with 100µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 400mΩ ESR, and 12µA leakage current. Operates across a -55°C to 105°C temperature range with a dissipation factor of 8%. Housed in a 2312 case code with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Supplied on tape and reel for automated assembly.
Sign in to ask questions about the Kyocera NOJC107M006SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC107M006SWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2312 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Leakage Current | 12uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC107M006SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.