
Surface mount niobium oxide capacitor, 150µF capacitance, 1.8V DC rated voltage, 20% tolerance. Features 400mΩ ESR, 5.4µA leakage current, and 574mA ripple current. Operates from -55°C to 105°C in a 2312 (6032 metric) case. Packaged on tape and reel.
Sign in to ask questions about the Kyocera NOJC157M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC157M001RWJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Leakage Current | 5.4uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC157M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
