
Surface mount niobium oxide capacitor with 220µF capacitance and 1.8V DC rating. Features 20% tolerance, 400mΩ ESR, and 8% dissipation factor. Operates from -55°C to 105°C with a leakage current of 8µA. Housed in a 2312 (6032 metric) case with flat construction, measuring 6mm x 3.2mm x 2.8mm. RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJC227M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC227M001RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 8uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.4R |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC227M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
