
Surface mount niobium oxide capacitor, 220µF capacitance, 2.5V DC rated voltage, with a ±20% tolerance. Features 400mΩ ESR, 8% dissipation factor, and 574mA ripple current. Housed in a 2312 (6032 metric) case with flat construction, measuring 6mm length, 3.2mm width, and 2.8mm height. Operates from -55°C to 105°C, offering 11µA leakage current. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJC227M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC227M002RWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 11uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.4R |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC227M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
