Surface mount niobium oxide capacitor with 33µF capacitance and 20% tolerance. Features a 10V DC rated voltage, 500mΩ ESR, and 6% dissipation factor. Operating temperature range from -55°C to 105°C. Housed in a 2312 (6032 metric) case code with SMD/SMT termination. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera NOJC336M010RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC336M010RWJ technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 6.6uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC336M010RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
