Surface mount niobium oxide capacitor with 330µF capacitance and 20% tolerance. Features a 2.5V DC rated voltage, 300mΩ ESR, and 10% dissipation factor. Operating temperature range spans -55°C to 105°C, with a leakage current of 16.5µA. Housed in a 2312 (6032 metric) case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJC337M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC337M002RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 2.8mm |
| Leakage Current | 16.5uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Resistance | 0.3R |
| Ripple Current | 663mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC337M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.