
Cap Niobium 47uF 6.3V 20% (6 X 3.2 X 2.6mm) SMD 0.5 Ohm 105°C T/R
Kyocera NOJC476M006RWJV technical specifications.
| Capacitance | 47uF |
| Package/Case | 6032-28 |
| Construction | Flat |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.6mm |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| RoHS | Compliant |
No datasheet is available for this part.