
Surface mount niobium oxide capacitor with 47µF capacitance and 20% tolerance. Features a 6.3V DC rated voltage, 500mΩ ESR, and 514mA ripple current. Operates from -55°C to 105°C with a 6% dissipation factor and 5.7µA leakage current. Packaged in a 2312 case code with SMD/SMT termination, supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJC476M006SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC476M006SWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Leakage Current | 5.7uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC476M006SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
