
Surface mount niobium oxide capacitor, 47µF capacitance, 10V DC rated voltage, and 20% tolerance. Features 400mΩ ESR, 9.4µA leakage current, and 574mA ripple current. Operates from -55°C to 105°C with a 6% dissipation factor. Housed in a 2312 (6032 metric) case code with SMD/SMT termination. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJC476M010SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC476M010SWJ technical specifications.
| Capacitance | 47uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.9mm |
| Leakage Current | 9.4uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 574mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC476M010SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.