Surface mount niobium oxide capacitor with 68µF capacitance and 20% tolerance. Features a 2.5V DC rated voltage, 500mΩ ESR, and 3.4µA leakage current. Operating temperature range is -55°C to 105°C. Housed in a 2312 (6032 metric) flat case, this lead-free, RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJC686M002SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC686M002SWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Leakage Current | 3.4uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC686M002SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
