Surface mount niobium oxide capacitor, 68µF capacitance, 10V DC rated voltage, and 20% tolerance. Features a 2312 case code with dimensions of 6mm length, 3.2mm width, and 2.8mm height. Operates across a temperature range of -55°C to 105°C, with a dissipation factor of 12% and 500mΩ ESR. Includes 514mA ripple current capability and 13.6µA leakage current. Packaged in tape and reel for automated assembly.
Sign in to ask questions about the Kyocera NOJC686M010SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJC686M010SWJ technical specifications.
| Capacitance | 68uF |
| Case Code (Imperial) | 2312 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 2.8mm |
| Leakage Current | 13.6uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 514mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJC686M010SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
