
Surface mount niobium oxide capacitor offering 100µF capacitance with a 20% tolerance. Features a 6.3V DC rated voltage, 400mΩ ESR, and 6% dissipation factor. Operating temperature range spans -55°C to 105°C, with a leakage current of 12µA. Packaged in a 2917 (7343 metric) case, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJD107M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD107M006RWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2.9mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reliability | per |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 4V |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD107M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
