
Surface mount niobium oxide capacitor with 100µF capacitance and 6.3V voltage rating. Features 20% tolerance, 400mΩ ESR, and 12µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 2917 case code, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJD107M006SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD107M006SWJ technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 12uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD107M006SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.