
The Kyocera OxiCap NOJ series ceramic capacitor has a capacitance of 100uF and a voltage rating of 10V. It is designed for surface mount applications and has a maximum operating temperature of 105°C. The capacitor is lead free and RoHS compliant. It measures 3.1mm in height and 4.3mm in width, with a seated height of 0.122inch. The device is available in a package quantity of 500 and is packaged on a tape and reel.
Sign in to ask questions about the Kyocera NOJD107M010RWB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD107M010RWB technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 150mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 20uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 1.095A |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD107M010RWB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.