
Surface mount niobium oxide capacitor, 150µF capacitance, 20% tolerance, and 6.3V voltage rating. Features 400mΩ ESR, 6% dissipation factor, and 18µA leakage current. Operating temperature range from -55°C to 105°C. Packaged in a 2917 (7343 metric) case with tape and reel packaging.
Sign in to ask questions about the Kyocera NOJD157M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD157M006RWJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 18uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 671mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD157M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
