Surface mount niobium oxide capacitor, 330µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 16.5µA leakage current, and 775mA ripple current. Operating temperature range from -55°C to 105°C. Packaged in a 7343 metric / 2917 imperial case size, supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJD337M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD337M002RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Leakage Current | 16.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD337M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.