
Surface mount niobium oxide capacitor offering 330µF capacitance with 20% tolerance and a 4V DC rating. Features 300mΩ ESR, 775mA ripple current, and a maximum operating temperature of 105°C. Encased in a 2917 (7343 metric) flat package, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJD337M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD337M004RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Height - Seated (Max) | 0.122inch |
| Lead Free | Lead Free |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD337M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
