
Surface mount niobium oxide capacitor, 330µF capacitance, 6.3V voltage rating, and 20% tolerance. Features 300mΩ ESR, 775mA ripple current, and 39.6µA leakage current. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case with SMD/SMT termination.
Sign in to ask questions about the Kyocera NOJD337M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD337M006RWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD337M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
