
Surface mount niobium oxide capacitor with 330µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 300mΩ ESR, and 775mA ripple current. Operating temperature range from -55°C to 105°C. Packaged in a 2917 case code with tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Kyocera NOJD337M006SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD337M006SWJ technical specifications.
| Capacitance | 330uF |
| Case Code (Imperial) | 2917 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Leakage Current | 39.6uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD337M006SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
