
Surface mount tantalum capacitor with 470µF capacitance and 2.5V DC rating. Features 20% tolerance, 300mΩ ESR, and 775mA ripple current. Operating temperature range from -55°C to 105°C. Packaged in a 2917 (7343 metric) case, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJD477M002SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJD477M002SWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 3.1mm |
| Lead Free | Lead Free |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 775mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJD477M002SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.