Surface mount niobium oxide capacitor with 220µF capacitance and 6.3V DC rated voltage. Features 20% tolerance, 400mΩ ESR, and 12% dissipation factor. Operating temperature range from -55°C to 105°C. Packaged in tape and reel with a 2917 case code, this RoHS compliant component offers 704mA ripple current and 26.4µA leakage current.
Kyocera NOJE227M006SWJ technical specifications.
| Capacitance | 220uF |
| Case Code (Imperial) | 2917 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 4.3mm |
| Leakage Current | 26.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 704mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE227M006SWJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
