Surface mount niobium oxide capacitor, 470µF capacitance, 2.5V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 325mA ripple current, and 23.5µA leakage current. Operates from -55°C to 105°C with a 10% dissipation factor. Housed in a 2917 (7343 metric) case with flat construction, measuring 7.3mm L x 4.3mm W x 4.3mm H. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJE477M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJE477M002RWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0.3R |
| Ripple Current | 325mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE477M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
