Surface mount niobium oxide capacitor with 470µF capacitance and 2.5V DC rated voltage. Features 20% tolerance, 300mΩ ESR, and 10% dissipation factor. Operating temperature range from -55°C to 105°C. Dimensions are 7.3mm length, 4.3mm width, and 4.3mm height in a 2917 case code. RoHS compliant with a leakage current of 23.5µA and ripple current of 812mA.
Sign in to ask questions about the Kyocera NOJE477M002SWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJE477M002SWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Leakage Current | 23.5uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE477M002SWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.