
Surface mount capacitor featuring 470µF capacitance and a 6.3V DC rated voltage. This component utilizes niobium oxide dielectric material and offers a low ESR of 300mΩ. With a 2917 (7343 metric) case size, it operates across a wide temperature range of -55°C to 105°C and supports a ripple current of 812mA. The capacitor is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Kyocera NOJE477M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJE477M006RWJ technical specifications.
| Capacitance | 470uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Leakage Current | 56.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE477M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
