
Surface mount capacitor with 680µF capacitance and 2.5V DC rating. Features niobium oxide dielectric, 300mΩ ESR, and 812mA ripple current. Housed in a 7343 metric (2917 imperial) case with flat construction, measuring 7.3mm x 4.3mm x 4.3mm. Operating temperature range from -55°C to 105°C. RoHS compliant and lead-free.
Sign in to ask questions about the Kyocera NOJE687M002RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJE687M002RWJ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Height - Seated (Max) | 0.169inch |
| Lead Free | Lead Free |
| Leakage Current | 34uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 2.5V |
| DC Rated Voltage | 2.5V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE687M002RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
