
Surface mount niobium oxide capacitor, 680µF capacitance, 4V DC rated voltage, 20% tolerance. Features 300mΩ ESR, 54.4µA leakage current, and 812mA ripple current. Operating temperature range from -55°C to 105°C. Housed in a 2917 (7343 metric) case with flat construction.
Sign in to ask questions about the Kyocera NOJE687M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJE687M004RWJ technical specifications.
| Capacitance | 680uF |
| Case Code (Imperial) | 2917 |
| Case Code (Metric) | 7343 |
| Package/Case | 2917 |
| Construction | Flat |
| Depth | 4.3mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 300mR |
| Height | 4.3mm |
| Leakage Current | 54.4uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 0.3R |
| Ripple Current | 812mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJE687M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
