
Surface mount tantalum capacitor with 150uF capacitance and 20% tolerance. Features a 6.3V voltage rating, 400mR ESR, and 8% dissipation factor. Operates from -55°C to 105°C with a leakage current of 18uA and ripple current of 548mA. Packaged in a 2312 (6032 metric) case code with tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Kyocera NOJF157M006RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJF157M006RWJ technical specifications.
| Capacitance | 150uF |
| Case Code (Imperial) | 2312 |
| Case Code (Metric) | 6032 |
| Package/Case | 2312 |
| Construction | Flat |
| Depth | 3.2mm |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 400mR |
| Height | 2mm |
| Height - Seated (Max) | 0.079inch |
| Leakage Current | 18uA |
| Length | 6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 548mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJF157M006RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
