Surface mount tantalum capacitor with 10µF capacitance and 20% tolerance, rated for 4V DC. Features a 0805 case code, 4.5Ω ESR, and 126mA ripple current. Operating temperature range from -55°C to 105°C. Lead-free and RoHS compliant, supplied in tape and reel packaging.
Sign in to ask questions about the Kyocera NOJP106M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJP106M004RWJ technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 4.5R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 126mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP106M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
