
Surface mount tantalum capacitor with 15µF capacitance and 20% tolerance. Features a 1.8V DC rated voltage, 10% dissipation factor, and 4.1Ω ESR. Encased in an 0805 (2012 metric) case code with a flat construction, measuring 2.05mm length, 1.35mm width, and 1.5mm height. Operates from -55°C to 105°C with a leakage current of 1µA and ripple current of 133mA. Lead-free and RoHS compliant.
Sign in to ask questions about the Kyocera NOJP156M001RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJP156M001RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 4.1R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 133mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP156M001RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
