Surface mount niobium oxide capacitor with 15µF capacitance and 20% tolerance. Features a 4V DC rated voltage and 0805 case code (2012 metric). Operating temperature range is -55°C to 105°C, with a dissipation factor of 10% and ESR of 4.1Ω. Includes 1.2µA leakage current and 133mA ripple current. Packaged in tape and reel.
Sign in to ask questions about the Kyocera NOJP156M004RWJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera NOJP156M004RWJ technical specifications.
| Capacitance | 15uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Construction | Flat |
| Depth | 1.35mm |
| Dielectric Material | Niobium Oxide |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 4.1R |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Leakage Current | 1.2uA |
| Length | 2.05mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 133mA |
| RoHS Compliant | Yes |
| Series | OxiCap® NOJ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera NOJP156M004RWJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
